Filter Your Search
1 - 4 of 4 results
|
JM38510/07003BDA
Texas Instruments
|
$19.0052 | Yes | No | Active | 5 V | 7.5 ns | 6 | 1 | YES | DFP | OPEN-COLLECTOR | S | INVERTER | TTL | 20 mA | 54 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
JM38510/07003BDA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 5 ns | 6 | 1 | YES | DFP | 15 pF | S | INVERTER | TTL | 9 mA | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
JM38510/07003BDA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 5 ns | 6 | 1 | YES | DFP | 15 pF | S | INVERTER | TTL | 9 mA | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
JM38510/07003BDA
Signetics
|
Check for Price | Obsolete | 5 V | 5 ns | 6 | 1 | YES | DFP | 15 pF | S | INVERTER | TTL | 9 mA | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 |