Part Details for SNJ54S03W by Texas Instruments
Overview of SNJ54S03W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNJ54S03W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 1479 |
|
RFQ |
Part Details for SNJ54S03W
SNJ54S03W CAD Models
SNJ54S03W Part Data Attributes:
|
SNJ54S03W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54S03W
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-CFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDFP-F14 | |
JESD-609 Code | e0 | |
Length | 9.21 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.29 mm |
Alternate Parts for SNJ54S03W
This table gives cross-reference parts and alternative options found for SNJ54S03W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54S03W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07002BDA | IC S SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | SNJ54S03W vs JM38510/07002BDA |
M38510/07002BDX | S SERIES, QUAD 2-INPUT NAND GATE, CDFP14, 0.250 X 0.375 INCH, FP-14 | Texas Instruments | SNJ54S03W vs M38510/07002BDX |
JM38510/07002BDA | S SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Philips Semiconductors | SNJ54S03W vs JM38510/07002BDA |
JM38510/07002BDB | S SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Philips Semiconductors | SNJ54S03W vs JM38510/07002BDB |
SNJ54S03W-00 | S SERIES, QUAD 2-INPUT NAND GATE, CDFP14 | Texas Instruments | SNJ54S03W vs SNJ54S03W-00 |
JM38510/07002BDB | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14 | Signetics | SNJ54S03W vs JM38510/07002BDB |
JM38510/07002BDC | IC S SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | NXP Semiconductors | SNJ54S03W vs JM38510/07002BDC |
SN54S03W | S SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | SNJ54S03W vs SN54S03W |
JM38510/07002BDA | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14 | Signetics | SNJ54S03W vs JM38510/07002BDA |
JM38510/07002BDC | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDFP14 | Signetics | SNJ54S03W vs JM38510/07002BDC |