Part Details for ICS932S421CFLF by Integrated Device Technology Inc
Overview of ICS932S421CFLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS932S421CFLF
ICS932S421CFLF CAD Models
ICS932S421CFLF Part Data Attributes:
|
ICS932S421CFLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS932S421CFLF
Integrated Device Technology Inc
Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, LEAD FREE, MO-118, SSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | LEAD FREE, MO-118, SSOP-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.43 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for ICS932S421CFLF
This table gives cross-reference parts and alternative options found for ICS932S421CFLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS932S421CFLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL28504BZI | Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, LEAD FREE, MO-153EF, TSSOP-64 | Silicon Laboratories Inc | ICS932S421CFLF vs SL28504BZI |
9LPRS464AGLF | TSSOP-56, Tube | Integrated Device Technology Inc | ICS932S421CFLF vs 9LPRS464AGLF |
951462AGLFT | TSSOP-64, Reel | Integrated Device Technology Inc | ICS932S421CFLF vs 951462AGLFT |
9LPRS464YGLFT | Processor Specific Clock Generator, 240MHz, PDSO56, 6.10 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-153N, TSSOP-56 | Integrated Device Technology Inc | ICS932S421CFLF vs 9LPRS464YGLFT |
954309YKLFT | Processor Specific Clock Generator, 400MHz, CMOS, PQCC64, LEAD FREE, PLASTIC, MLF-64 | Integrated Device Technology Inc | ICS932S421CFLF vs 954309YKLFT |
CY2273PVC-2 | Processor Specific Clock Generator, 83.138MHz, MOS, PDSO48, SSOP-48 | Cypress Semiconductor | ICS932S421CFLF vs CY2273PVC-2 |
954309BKLFT | VFQFPN-64, Reel | Integrated Device Technology Inc | ICS932S421CFLF vs 954309BKLFT |
W83L197R-16 | Processor Specific Clock Generator, 112MHz, CMOS, PDSO28, 0.209 INCH, SOP-28 | Winbond Electronics Corp | ICS932S421CFLF vs W83L197R-16 |
W83194BR-930 | Processor Specific Clock Generator, 400.01MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | ICS932S421CFLF vs W83194BR-930 |
954201YFLNT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, ROHS COMPLIANT, MO-118, SSOP-56 | Integrated Device Technology Inc | ICS932S421CFLF vs 954201YFLNT |