Part Details for HGTG20N60C3D by Intersil Corporation
Overview of HGTG20N60C3D by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGTG20N60C3D
HGTG20N60C3D CAD Models
HGTG20N60C3D Part Data Attributes:
|
HGTG20N60C3D
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HGTG20N60C3D
Intersil Corporation
40A, 600V, N-CHANNEL IGBT, TO-247
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS, ULTRA FAST SWITCHING | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 210 ns | |
Gate-Emitter Thr Voltage-Max | 6.3 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 164 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 28 ns | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 720 ns | |
Turn-on Time-Nom (ton) | 74 ns |
Alternate Parts for HGTG20N60C3D
This table gives cross-reference parts and alternative options found for HGTG20N60C3D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTG20N60C3D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGTP7N60A4D | 34A, 600V, N-CHANNEL IGBT, TO-220AB | Intersil Corporation | HGTG20N60C3D vs HGTP7N60A4D |
IRG4PC30SPBF | Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | HGTG20N60C3D vs IRG4PC30SPBF |
HGTG20N60B3D | 600V, PT IGBT, 450-TUBE | onsemi | HGTG20N60C3D vs HGTG20N60B3D |
FGH50N6S2D | 600V, SMPS II IGBT, 450-TUBE | onsemi | HGTG20N60C3D vs FGH50N6S2D |
HGTG30N60C3D | 600V, PT IGBT, 450-TUBE | onsemi | HGTG20N60C3D vs HGTG30N60C3D |
HGTG20N60C3DR | 40A, 600V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | HGTG20N60C3D vs HGTG20N60C3DR |
HGTG40N60C3R | 75A, 600V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | HGTG20N60C3D vs HGTG40N60C3R |
SGW25N120FKSA1 | Insulated Gate Bipolar Transistor, 46A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, GREEN, PLASTIC, TO-247, 3 PIN | Infineon Technologies AG | HGTG20N60C3D vs SGW25N120FKSA1 |
HGTG11N120CN | 43A, 1200V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | HGTG20N60C3D vs HGTG11N120CN |
HGTD2N120CNS9A | 13A, 1200V, N-CHANNEL IGBT, TO-252AA | Intersil Corporation | HGTG20N60C3D vs HGTD2N120CNS9A |