Part Details for HGTP7N60A4D by Intersil Corporation
Overview of HGTP7N60A4D by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGTP7N60A4D
HGTP7N60A4D CAD Models
HGTP7N60A4D Part Data Attributes
|
HGTP7N60A4D
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HGTP7N60A4D
Intersil Corporation
34A, 600V, N-CHANNEL IGBT, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 34 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 85 ns | |
Gate-Emitter Thr Voltage-Max | 7 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 205 ns | |
Turn-on Time-Nom (ton) | 17 ns |
Alternate Parts for HGTP7N60A4D
This table gives cross-reference parts and alternative options found for HGTP7N60A4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTP7N60A4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HGTP7N60A4D | Fairchild Semiconductor Corporation | Check for Price | Insulated Gate Bipolar Transistor, 34A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | HGTP7N60A4D vs HGTP7N60A4D |