Part Details for HGTG11N120CN by Intersil Corporation
Overview of HGTG11N120CN by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HGTG11N120CN
HGTG11N120CN CAD Models
HGTG11N120CN Part Data Attributes:
|
HGTG11N120CN
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HGTG11N120CN
Intersil Corporation
43A, 1200V, N-CHANNEL IGBT, TO-247
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 43 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
Fall Time-Max (tf) | 230 ns | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 298 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 16 ns | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 550 ns | |
Turn-on Time-Nom (ton) | 33 ns |
Alternate Parts for HGTG11N120CN
This table gives cross-reference parts and alternative options found for HGTG11N120CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTG11N120CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGH50N6S2D | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247, | Fairchild Semiconductor Corporation | HGTG11N120CN vs FGH50N6S2D |
IRG4PH20KDPBF | Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 | International Rectifier | HGTG11N120CN vs IRG4PH20KDPBF |
HGT1S20N60C3RS | 40A, 600V, N-CHANNEL IGBT, TO-263AB | Intersil Corporation | HGTG11N120CN vs HGT1S20N60C3RS |
MGY25N120D | 38A, 1200V, N-CHANNEL IGBT, TO-264AA, TO-264, 3 PIN | Motorola Mobility LLC | HGTG11N120CN vs MGY25N120D |
MGW12N120D | 20A, 1200V, N-CHANNEL IGBT, TO-247AE | Motorola Mobility LLC | HGTG11N120CN vs MGW12N120D |
HGTG12N60C3DR | 24A, 600V, N-CHANNEL IGBT, TO-247 | Intersil Corporation | HGTG11N120CN vs HGTG12N60C3DR |
HGTP2N120CN | 2A, 1200V, N-CHANNEL IGBT, TO-220AB | Intersil Corporation | HGTG11N120CN vs HGTP2N120CN |
IRG4BC20FDPBF | Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | HGTG11N120CN vs IRG4BC20FDPBF |
IRG4BC20W-SPBF | Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | HGTG11N120CN vs IRG4BC20W-SPBF |
SGP15N60 | Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB | Siemens | HGTG11N120CN vs SGP15N60 |