Part Details for FGH50N6S2D by onsemi
Overview of FGH50N6S2D by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGH50N6S2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FGH50N6S2D
|
Avnet Americas | Trans IGBT Chip N-CH 600V 75A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: FGH50N6S2D) RoHS: Compliant Min Qty: 56 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1800 Partner Stock |
|
$11.0980 / $13.2460 | Buy Now |
|
Flip Electronics | Stock, ship today | 1800 |
|
$8.9500 | RFQ |
Part Details for FGH50N6S2D
FGH50N6S2D CAD Models
FGH50N6S2D Part Data Attributes:
|
FGH50N6S2D
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGH50N6S2D
onsemi
600V, SMPS II IGBT, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 180 ns | |
Turn-on Time-Nom (ton) | 28 ns |
Alternate Parts for FGH50N6S2D
This table gives cross-reference parts and alternative options found for FGH50N6S2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGH50N6S2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGH50N6S2D_NL | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247 | Fairchild Semiconductor Corporation | FGH50N6S2D vs FGH50N6S2D_NL |
FGH50N6S2D | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247, | Fairchild Semiconductor Corporation | FGH50N6S2D vs FGH50N6S2D |