Datasheets
HGTD2N120CNS9A by:

13A, 1200V, N-CHANNEL IGBT, TO-252AA

Part Details for HGTD2N120CNS9A by Intersil Corporation

Overview of HGTD2N120CNS9A by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Motor control systems

Part Details for HGTD2N120CNS9A

HGTD2N120CNS9A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HGTD2N120CNS9A Part Data Attributes:

HGTD2N120CNS9A Intersil Corporation
Buy Now Datasheet
Compare Parts:
HGTD2N120CNS9A Intersil Corporation 13A, 1200V, N-CHANNEL IGBT, TO-252AA
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERSIL CORP
Package Description SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code not_compliant
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 13 A
Collector-Emitter Voltage-Max 1200 V
Configuration SINGLE
Fall Time-Max (tf) 320 ns
Gate-Emitter Voltage-Max 20 V
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 104 W
Qualification Status Not Qualified
Rise Time-Max (tr) 15 ns
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application MOTOR CONTROL
Transistor Element Material SILICON
Turn-off Time-Nom (toff) 585 ns
Turn-on Time-Nom (ton) 32 ns

Alternate Parts for HGTD2N120CNS9A

This table gives cross-reference parts and alternative options found for HGTD2N120CNS9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HGTD2N120CNS9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HGTD2N120CNS9A Insulated Gate Bipolar Transistor, 13A I(C), 1200V V(BR)CES, N-Channel, TO-252AA Fairchild Semiconductor Corporation HGTD2N120CNS9A vs HGTD2N120CNS9A
Part Number Description Manufacturer Compare
FGH50N6S2D Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247, Fairchild Semiconductor Corporation HGTD2N120CNS9A vs FGH50N6S2D
IRG4PH20KDPBF Insulated Gate Bipolar Transistor, 11A I(C), 1200V V(BR)CES, N-Channel, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3 International Rectifier HGTD2N120CNS9A vs IRG4PH20KDPBF
HGT1S20N60C3RS 40A, 600V, N-CHANNEL IGBT, TO-263AB Intersil Corporation HGTD2N120CNS9A vs HGT1S20N60C3RS
MGY25N120D 38A, 1200V, N-CHANNEL IGBT, TO-264AA, TO-264, 3 PIN Motorola Mobility LLC HGTD2N120CNS9A vs MGY25N120D
MGW12N120D 20A, 1200V, N-CHANNEL IGBT, TO-247AE Motorola Mobility LLC HGTD2N120CNS9A vs MGW12N120D
HGTG12N60C3DR 24A, 600V, N-CHANNEL IGBT, TO-247 Intersil Corporation HGTD2N120CNS9A vs HGTG12N60C3DR
HGTP2N120CN 2A, 1200V, N-CHANNEL IGBT, TO-220AB Intersil Corporation HGTD2N120CNS9A vs HGTP2N120CN
IRG4BC20FDPBF Insulated Gate Bipolar Transistor, 16A I(C), 600V V(BR)CES, N-Channel, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier HGTD2N120CNS9A vs IRG4BC20FDPBF
IRG4BC20W-SPBF Insulated Gate Bipolar Transistor, 13A I(C), 600V V(BR)CES, N-Channel, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier HGTD2N120CNS9A vs IRG4BC20W-SPBF
SGP15N60 Insulated Gate Bipolar Transistor, 31A I(C), 600V V(BR)CES, N-Channel, TO-220AB Siemens HGTD2N120CNS9A vs SGP15N60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HGTD2N120CNS9A by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HGTD2N120CNS9A by Intersil Corporation

  • Please alert me when HGTD2N120CNS9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HGTD2N120CNS9A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HGTD2N120CNS9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HGTD2N120CNS9A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HGTD2N120CNS9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HGTD2N120CNS9A by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: