Part Details for FGH50N6S2D by Fairchild Semiconductor Corporation
Overview of FGH50N6S2D by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FGH50N6S2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FGH50N6S2D-ND
|
DigiKey | INSULATED GATE BIPOLAR TRANSISTO Min Qty: 29 Container: Bulk MARKETPLACE PRODUCT |
2684 In Stock |
|
$10.6400 | Buy Now |
|
Rochester Electronics | Insulated Gate Bipolar Transistor, 75A, 600V, N-Channel, TO-247 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2684 |
|
$9.1300 / $10.7400 | Buy Now |
Part Details for FGH50N6S2D
FGH50N6S2D CAD Models
FGH50N6S2D Part Data Attributes:
|
FGH50N6S2D
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FGH50N6S2D
Fairchild Semiconductor Corporation
Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-247 | |
Pin Count | 3 | |
Manufacturer Package Code | TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 75 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Fall Time-Max (tf) | 100 ns | |
Gate-Emitter Thr Voltage-Max | 5 V | |
Gate-Emitter Voltage-Max | 20 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 463 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 180 ns | |
Turn-on Time-Nom (ton) | 28 ns |
Alternate Parts for FGH50N6S2D
This table gives cross-reference parts and alternative options found for FGH50N6S2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FGH50N6S2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FGH50N6S2D | 600V, SMPS II IGBT, 450-TUBE | onsemi | FGH50N6S2D vs FGH50N6S2D |
FGH50N6S2D_NL | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247 | Fairchild Semiconductor Corporation | FGH50N6S2D vs FGH50N6S2D_NL |