Part Details for FAN8727_NL by Fairchild Semiconductor Corporation
Overview of FAN8727_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Electronic Manufacturing
Part Details for FAN8727_NL
FAN8727_NL CAD Models
FAN8727_NL Part Data Attributes:
|
FAN8727_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN8727_NL
Fairchild Semiconductor Corporation
CD Motor Driver, 4 Channel, PQFP52, 14 X 14 MM, HEAT SINK, QFP-48/52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, HEAT SINK, QFP-48/52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | S-PQFP-G52 | |
Length | 14 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for FAN8727_NL
This table gives cross-reference parts and alternative options found for FAN8727_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN8727_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD889JS | IC READ CHANNEL, PQFP52, PLASTIC, QFP-52, Drive Electronics | Analog Devices Inc | FAN8727_NL vs AD889JS |
XR-9040ACQ | Pulse Detector, BICMOS, PQFP52, METRIC, QFP-52 | Exar Corporation | FAN8727_NL vs XR-9040ACQ |
32R1550R-6CH52 | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PQCC52 | Silicon Systems Inc | FAN8727_NL vs 32R1550R-6CH52 |
FAN8729 | CD Motor Driver, 4 Channel, PQFP52, 14 X 14 MM, QFP-52/48 | Fairchild Semiconductor Corporation | FAN8727_NL vs FAN8729 |
VM3131615QF | Read/Write Amplifier Circuit, 16 Channel, BIPolar, PQFP52 | VTC Inc | FAN8727_NL vs VM3131615QF |
VM3121615QF | Read/Write Amplifier Circuit, 16 Channel, BIPolar, PQFP52 | VTC Inc | FAN8727_NL vs VM3121615QF |
34P3201-CG | Pulse Detector, BICMOS, PQFP52 | Silicon Systems Inc | FAN8727_NL vs 34P3201-CG |
FAN8728 | CD Motor Driver, PQFP52, 14 X 14 MM, HEAT SINK, QFP-48 | Fairchild Semiconductor Corporation | FAN8727_NL vs FAN8728 |
32R2015R-16CG52 | Read/Write Amplifier Circuit, 16 Channel, PQFP52 | Silicon Systems Inc | FAN8727_NL vs 32R2015R-16CG52 |
SSI32P548-G | Data Synchronizer/Endec, BIPolar, PQFP52 | Silicon Systems Inc | FAN8727_NL vs SSI32P548-G |