Part Details for 32R2015R-16CG52 by Silicon Systems Inc
Overview of 32R2015R-16CG52 by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 32R2015R-16CG52
32R2015R-16CG52 CAD Models
32R2015R-16CG52 Part Data Attributes:
|
32R2015R-16CG52
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
32R2015R-16CG52
Silicon Systems Inc
Read/Write Amplifier Circuit, 16 Channel, PQFP52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | S-PQFP-G52 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.35 V | |
Supply Voltage-Min | 4.65 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 32R2015R-16CG52
This table gives cross-reference parts and alternative options found for 32R2015R-16CG52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32R2015R-16CG52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32R1550R-6CH52R | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PQCC52 | Silicon Systems Inc | 32R2015R-16CG52 vs 32R1550R-6CH52R |
34P3201-CG | Pulse Detector, BICMOS, PQFP52 | Silicon Systems Inc | 32R2015R-16CG52 vs 34P3201-CG |
FAN8727 | CD Motor Driver, 4 Channel, PQFP52, 14 X 14 MM, HEAT SINK, QFP-48/52 | Fairchild Semiconductor Corporation | 32R2015R-16CG52 vs FAN8727 |
FAN8008 | CD Motor Driver, PQFP52, 14 X 14 MM, HEAT SINK, QFP-48 | Fairchild Semiconductor Corporation | 32R2015R-16CG52 vs FAN8008 |
FAN8729 | CD Motor Driver, 4 Channel, PQFP52, 14 X 14 MM, QFP-52/48 | Fairchild Semiconductor Corporation | 32R2015R-16CG52 vs FAN8729 |
VM54750QF | Pulse Detector, PQFP52, PLASTIC, QFP-52 | VTC Inc | 32R2015R-16CG52 vs VM54750QF |
32R1550R-6CH52 | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PQCC52 | Silicon Systems Inc | 32R2015R-16CG52 vs 32R1550R-6CH52 |
FAN8727_NL | CD Motor Driver, 4 Channel, PQFP52, 14 X 14 MM, HEAT SINK, QFP-48/52 | Fairchild Semiconductor Corporation | 32R2015R-16CG52 vs FAN8727_NL |
AD889JS | IC READ CHANNEL, PQFP52, PLASTIC, QFP-52, Drive Electronics | Analog Devices Inc | 32R2015R-16CG52 vs AD889JS |
VM3131615QF | Read/Write Amplifier Circuit, 16 Channel, BIPolar, PQFP52 | VTC Inc | 32R2015R-16CG52 vs VM3131615QF |