Part Details for FAN8728 by Fairchild Semiconductor Corporation
Overview of FAN8728 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for FAN8728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CD Motor Driver, PQFP52 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 172 |
|
$0.7253 / $0.8533 | Buy Now |
Part Details for FAN8728
FAN8728 CAD Models
FAN8728 Part Data Attributes:
|
FAN8728
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN8728
Fairchild Semiconductor Corporation
CD Motor Driver, PQFP52, 14 X 14 MM, HEAT SINK, QFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 14 MM, HEAT SINK, QFP-48 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for FAN8728
This table gives cross-reference parts and alternative options found for FAN8728. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN8728, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32R1550R-6CH52R | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PQCC52 | Silicon Systems Inc | FAN8728 vs 32R1550R-6CH52R |
34P3201-CG | Pulse Detector, BICMOS, PQFP52 | Silicon Systems Inc | FAN8728 vs 34P3201-CG |
FAN8727 | CD Motor Driver, 4 Channel, PQFP52, 14 X 14 MM, HEAT SINK, QFP-48/52 | Fairchild Semiconductor Corporation | FAN8728 vs FAN8727 |
32R2015R-16CG52 | Read/Write Amplifier Circuit, 16 Channel, PQFP52 | Silicon Systems Inc | FAN8728 vs 32R2015R-16CG52 |
FAN8008 | CD Motor Driver, PQFP52, 14 X 14 MM, HEAT SINK, QFP-48 | Fairchild Semiconductor Corporation | FAN8728 vs FAN8008 |
FAN8729 | CD Motor Driver, 4 Channel, PQFP52, 14 X 14 MM, QFP-52/48 | Fairchild Semiconductor Corporation | FAN8728 vs FAN8729 |
VM54750QF | Pulse Detector, PQFP52, PLASTIC, QFP-52 | VTC Inc | FAN8728 vs VM54750QF |
32R1550R-6CH52 | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PQCC52 | Silicon Systems Inc | FAN8728 vs 32R1550R-6CH52 |
FAN8727_NL | CD Motor Driver, 4 Channel, PQFP52, 14 X 14 MM, HEAT SINK, QFP-48/52 | Fairchild Semiconductor Corporation | FAN8728 vs FAN8727_NL |
AD889JS | IC READ CHANNEL, PQFP52, PLASTIC, QFP-52, Drive Electronics | Analog Devices Inc | FAN8728 vs AD889JS |