Part Details for 34P3201-CG by Silicon Systems Inc
Overview of 34P3201-CG by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 34P3201-CG
34P3201-CG CAD Models
34P3201-CG Part Data Attributes:
|
34P3201-CG
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
34P3201-CG
Silicon Systems Inc
Pulse Detector, BICMOS, PQFP52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | FLOPPY | |
Interface IC Type | PULSE DETECTOR | |
JESD-30 Code | S-PQFP-G52 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 34P3201-CG
This table gives cross-reference parts and alternative options found for 34P3201-CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34P3201-CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32R1550R-6CH52R | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PQCC52 | Silicon Systems Inc | 34P3201-CG vs 32R1550R-6CH52R |
FAN8727 | CD Motor Driver, 4 Channel, PQFP52, 14 X 14 MM, HEAT SINK, QFP-48/52 | Fairchild Semiconductor Corporation | 34P3201-CG vs FAN8727 |
32R2015R-16CG52 | Read/Write Amplifier Circuit, 16 Channel, PQFP52 | Silicon Systems Inc | 34P3201-CG vs 32R2015R-16CG52 |
FAN8008 | CD Motor Driver, PQFP52, 14 X 14 MM, HEAT SINK, QFP-48 | Fairchild Semiconductor Corporation | 34P3201-CG vs FAN8008 |
FAN8729 | CD Motor Driver, 4 Channel, PQFP52, 14 X 14 MM, QFP-52/48 | Fairchild Semiconductor Corporation | 34P3201-CG vs FAN8729 |
VM54750QF | Pulse Detector, PQFP52, PLASTIC, QFP-52 | VTC Inc | 34P3201-CG vs VM54750QF |
32R1550R-6CH52 | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PQCC52 | Silicon Systems Inc | 34P3201-CG vs 32R1550R-6CH52 |
FAN8727_NL | CD Motor Driver, 4 Channel, PQFP52, 14 X 14 MM, HEAT SINK, QFP-48/52 | Fairchild Semiconductor Corporation | 34P3201-CG vs FAN8727_NL |
AD889JS | IC READ CHANNEL, PQFP52, PLASTIC, QFP-52, Drive Electronics | Analog Devices Inc | 34P3201-CG vs AD889JS |
VM3131615QF | Read/Write Amplifier Circuit, 16 Channel, BIPolar, PQFP52 | VTC Inc | 34P3201-CG vs VM3131615QF |