Part Details for VM3121615QF by VTC Inc
Overview of VM3121615QF by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for VM3121615QF
VM3121615QF CAD Models
VM3121615QF Part Data Attributes:
|
VM3121615QF
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM3121615QF
VTC Inc
Read/Write Amplifier Circuit, 16 Channel, BIPolar, PQFP52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | S-PQFP-G52 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 47 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for VM3121615QF
This table gives cross-reference parts and alternative options found for VM3121615QF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM3121615QF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32R1550R-6CH52R | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PQCC52 | Silicon Systems Inc | VM3121615QF vs 32R1550R-6CH52R |
34P3201-CG | Pulse Detector, BICMOS, PQFP52 | Silicon Systems Inc | VM3121615QF vs 34P3201-CG |
FAN8727 | CD Motor Driver, 4 Channel, PQFP52, 14 X 14 MM, HEAT SINK, QFP-48/52 | Fairchild Semiconductor Corporation | VM3121615QF vs FAN8727 |
32R2015R-16CG52 | Read/Write Amplifier Circuit, 16 Channel, PQFP52 | Silicon Systems Inc | VM3121615QF vs 32R2015R-16CG52 |
FAN8008 | CD Motor Driver, PQFP52, 14 X 14 MM, HEAT SINK, QFP-48 | Fairchild Semiconductor Corporation | VM3121615QF vs FAN8008 |
FAN8729 | CD Motor Driver, 4 Channel, PQFP52, 14 X 14 MM, QFP-52/48 | Fairchild Semiconductor Corporation | VM3121615QF vs FAN8729 |
VM54750QF | Pulse Detector, PQFP52, PLASTIC, QFP-52 | VTC Inc | VM3121615QF vs VM54750QF |
32R1550R-6CH52 | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PQCC52 | Silicon Systems Inc | VM3121615QF vs 32R1550R-6CH52 |
FAN8727_NL | CD Motor Driver, 4 Channel, PQFP52, 14 X 14 MM, HEAT SINK, QFP-48/52 | Fairchild Semiconductor Corporation | VM3121615QF vs FAN8727_NL |
AD889JS | IC READ CHANNEL, PQFP52, PLASTIC, QFP-52, Drive Electronics | Analog Devices Inc | VM3121615QF vs AD889JS |