Part Details for SSI32P548-G by Silicon Systems Inc
Overview of SSI32P548-G by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SSI32P548-G
SSI32P548-G CAD Models
SSI32P548-G Part Data Attributes
|
SSI32P548-G
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
SSI32P548-G
Silicon Systems Inc
Data Synchronizer/Endec, BIPolar, PQFP52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | DATA SYNCHRONIZER OR ENDEC | |
JESD-30 Code | S-PQFP-G52 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Current-Max | 160 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for SSI32P548-G
This table gives cross-reference parts and alternative options found for SSI32P548-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI32P548-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FAN8727 | CD Motor Driver, 4 Channel, PQFP52, 14 X 14 MM, HEAT SINK, QFP-48/52 | Fairchild Semiconductor Corporation | SSI32P548-G vs FAN8727 |
XR-9040ACQ | Pulse Detector, BICMOS, PQFP52, METRIC, QFP-52 | Exar Corporation | SSI32P548-G vs XR-9040ACQ |
FAN8729_NL | CD Motor Driver, 4 Channel, PQFP52, 14 X 14 MM, LEAD FREE, QFP-52/48 | Fairchild Semiconductor Corporation | SSI32P548-G vs FAN8729_NL |
32R1550R-6CH52 | Read/Write Amplifier Circuit, 6 Channel, BICMOS, PQCC52 | Silicon Systems Inc | SSI32P548-G vs 32R1550R-6CH52 |
34P3201-CGR | Pulse Detector, BICMOS, PQFP52 | Silicon Systems Inc | SSI32P548-G vs 34P3201-CGR |
VM3131615QF | Read/Write Amplifier Circuit, 16 Channel, BIPolar, PQFP52 | VTC Inc | SSI32P548-G vs VM3131615QF |
FAN8725 | CD Motor Driver, PQFP52, 14 X 14 MM, HEAT SINK, QFP-48 | Fairchild Semiconductor Corporation | SSI32P548-G vs FAN8725 |