Part Details for EDI8M8512C100C6B by Electronic Designs Inc
Overview of EDI8M8512C100C6B by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for EDI8M8512C100C6B
EDI8M8512C100C6B CAD Models
EDI8M8512C100C6B Part Data Attributes:
|
EDI8M8512C100C6B
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8M8512C100C6B
Electronic Designs Inc
SRAM Module, 512KX8, 100ns, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for EDI8M8512C100C6B
This table gives cross-reference parts and alternative options found for EDI8M8512C100C6B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8M8512C100C6B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS512S8PL-10C | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, 0.600 INCH, CERDIP-32 | Twilight Technology Inc | EDI8M8512C100C6B vs DPS512S8PL-10C |
EDI8F8512C100B6I | SRAM Module, 512KX8, 100ns, CMOS, DIP-32 | White Electronic Designs Corp | EDI8M8512C100C6B vs EDI8F8512C100B6I |
DPS512S8PL-10I | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, 0.600 INCH, CERDIP-32 | Twilight Technology Inc | EDI8M8512C100C6B vs DPS512S8PL-10I |
EDI8M8512LP100C6C | SRAM Module, 512KX8, 100ns, CMOS, | Electronic Designs Inc | EDI8M8512C100C6B vs EDI8M8512LP100C6C |
DPS512S8P-10C | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, 0.600 INCH, CERDIP-32 | Twilight Technology Inc | EDI8M8512C100C6B vs DPS512S8P-10C |
DPS512S8N-10B | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | EDI8M8512C100C6B vs DPS512S8N-10B |
DPS512S8N-10C | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-32 | Force Technologies Ltd | EDI8M8512C100C6B vs DPS512S8N-10C |
EDI8M8512LP100C6I | SRAM Module, 512KX8, 100ns, CMOS, | Electronic Designs Inc | EDI8M8512C100C6B vs EDI8M8512LP100C6I |
5962-9207802HXA | SRAM Module, 512KX8, 100ns, CMOS, DIP-32 | Mercury Systems Inc | EDI8M8512C100C6B vs 5962-9207802HXA |
SYS8512FKXL-10 | SRAM Module, 512KX8, 100ns, CMOS, PDMA32, 0.600 INCH, PLASTIC, MODULE, DIP-32 | APTA Group Inc | EDI8M8512C100C6B vs SYS8512FKXL-10 |