Part Details for WMS512K8-100DJM by Mercury Systems Inc
Overview of WMS512K8-100DJM by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS512K8-100DJM
WMS512K8-100DJM CAD Models
WMS512K8-100DJM Part Data Attributes
|
WMS512K8-100DJM
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WMS512K8-100DJM
Mercury Systems Inc
Standard SRAM, 512KX8, 100ns, CMOS, CDSO36, CERAMIC, SOJ-36
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | SOJ, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-CDSO-J36 | |
JESD-609 Code | e4 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Width | 11.23 mm |
Alternate Parts for WMS512K8-100DJM
This table gives cross-reference parts and alternative options found for WMS512K8-100DJM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS512K8-100DJM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS512K8-100DJI | Standard SRAM, 512KX8, 100ns, CMOS, CDSO36, CERAMIC, SOJ-36 | Mercury Systems Inc | WMS512K8-100DJM vs WMS512K8-100DJI |
WMS512K8-100DJI | Standard SRAM, 512KX8, 100ns, CMOS, CDSO36, CERAMIC, SOJ-36 | Microsemi Corporation | WMS512K8-100DJM vs WMS512K8-100DJI |
WMS512K8-100DJC | Standard SRAM, 512KX8, 100ns, CMOS, CDSO36, CERAMIC, SOJ-36 | Mercury Systems Inc | WMS512K8-100DJM vs WMS512K8-100DJC |
WMS512K8-100DJM | Standard SRAM, 512KX8, 100ns, CMOS, CDSO36, CERAMIC, SOJ-36 | Microsemi Corporation | WMS512K8-100DJM vs WMS512K8-100DJM |
WMS512K8-100DJC | Standard SRAM, 512KX8, 100ns, CMOS, CDSO36, CERAMIC, SOJ-36 | Microsemi Corporation | WMS512K8-100DJM vs WMS512K8-100DJC |
WMS512K8-100DJQ | Standard SRAM, 512KX8, 100ns, CMOS, CDSO36, CERAMIC, SOJ-36 | Microsemi Corporation | WMS512K8-100DJM vs WMS512K8-100DJQ |