Part Details for WMS512K8-100CIE by Mercury Systems Inc
Overview of WMS512K8-100CIE by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS512K8-100CIE
WMS512K8-100CIE CAD Models
WMS512K8-100CIE Part Data Attributes
|
WMS512K8-100CIE
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WMS512K8-100CIE
Mercury Systems Inc
Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.13 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | DUAL |
Alternate Parts for WMS512K8-100CIE
This table gives cross-reference parts and alternative options found for WMS512K8-100CIE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS512K8-100CIE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS512K8-100CIE | SRAM Module, 512KX8, 100ns, CMOS, CDMA32 | Microsemi Corporation | WMS512K8-100CIE vs WS512K8-100CIE |
WMS512K8-100CQ | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | WMS512K8-100CIE vs WMS512K8-100CQ |
WMS512K8-100CCE | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | WMS512K8-100CIE vs WMS512K8-100CCE |
WS512K8-100CM | SRAM Module, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, DUAL CAVITY, BOTTOM BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | WMS512K8-100CIE vs WS512K8-100CM |
WMS512K8-100CI | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | WMS512K8-100CIE vs WMS512K8-100CI |
WS512K8-100CCE | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, | Microsemi Corporation | WMS512K8-100CIE vs WS512K8-100CCE |
5962-9207802HTX | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | WMS512K8-100CIE vs 5962-9207802HTX |
WMS512K8-100CMEA | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | WMS512K8-100CIE vs WMS512K8-100CMEA |
5962-9207802HTC | SRAM Module, 512KX8, 100ns, CMOS, DIP-32 | Mercury Systems Inc | WMS512K8-100CIE vs 5962-9207802HTC |
WMS512K8-100CME | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | WMS512K8-100CIE vs WMS512K8-100CME |