Part Details for EDI8M8512LP100C6C by Electronic Designs Inc
Overview of EDI8M8512LP100C6C by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for EDI8M8512LP100C6C
EDI8M8512LP100C6C CAD Models
EDI8M8512LP100C6C Part Data Attributes
|
EDI8M8512LP100C6C
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI8M8512LP100C6C
Electronic Designs Inc
SRAM Module, 512KX8, 100ns, CMOS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-XDMA-T32 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for EDI8M8512LP100C6C
This table gives cross-reference parts and alternative options found for EDI8M8512LP100C6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI8M8512LP100C6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS512S8N-10I | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | EDI8M8512LP100C6C vs DPS512S8N-10I |
DPS512S8PL-10I | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, 0.600 INCH, CERDIP-32 | Twilight Technology Inc | EDI8M8512LP100C6C vs DPS512S8PL-10I |
EDI8F8512LP100B6C | SRAM Module, 512KX8, 100ns, CMOS, DIP-32 | White Electronic Designs Corp | EDI8M8512LP100C6C vs EDI8F8512LP100B6C |
DPS512S8N-10C | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-32 | Force Technologies Ltd | EDI8M8512LP100C6C vs DPS512S8N-10C |
DPS512S8N-10C | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | EDI8M8512LP100C6C vs DPS512S8N-10C |
SYS8512FKXLI-10 | SRAM Module, 512KX8, 100ns, CMOS, PDMA32, 0.600 INCH, PLASTIC, MODULE, DIP-32 | APTA Group Inc | EDI8M8512LP100C6C vs SYS8512FKXLI-10 |
EDI8M8512LP100C6B | SRAM Module, 512KX8, 100ns, CMOS, | Electronic Designs Inc | EDI8M8512LP100C6C vs EDI8M8512LP100C6B |
5962-9207802HXA | SRAM Module, 512KX8, 100ns, CMOS, DIP-32 | White Electronic Designs Corp | EDI8M8512LP100C6C vs 5962-9207802HXA |
EDI8M8512LP100C6I | SRAM Module, 512KX8, 100ns, CMOS, | Electronic Designs Inc | EDI8M8512LP100C6C vs EDI8M8512LP100C6I |
EDI8M8512C100C6B | SRAM Module, 512KX8, 100ns, CMOS, | Electronic Designs Inc | EDI8M8512LP100C6C vs EDI8M8512C100C6B |