Part Details for DPS512S8P-10C by Twilight Technology Inc
Overview of DPS512S8P-10C by Twilight Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DPS512S8P-10C
DPS512S8P-10C CAD Models
DPS512S8P-10C Part Data Attributes
|
DPS512S8P-10C
Twilight Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DPS512S8P-10C
Twilight Technology Inc
SRAM Module, 512KX8, 100ns, CMOS, CDMA32, 0.600 INCH, CERDIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TWILIGHT TECHNOLOGY INC | |
Part Package Code | MODULE | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDMA-T32 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00018 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for DPS512S8P-10C
This table gives cross-reference parts and alternative options found for DPS512S8P-10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS512S8P-10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS512S8N-10I | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | DPS512S8P-10C vs DPS512S8N-10I |
DPS512S8PL-10I | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, 0.600 INCH, CERDIP-32 | Twilight Technology Inc | DPS512S8P-10C vs DPS512S8PL-10I |
EDI8F8512LP100B6C | SRAM Module, 512KX8, 100ns, CMOS, DIP-32 | White Electronic Designs Corp | DPS512S8P-10C vs EDI8F8512LP100B6C |
DPS512S8N-10C | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-32 | Force Technologies Ltd | DPS512S8P-10C vs DPS512S8N-10C |
DPS512S8N-10C | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | DPS512S8P-10C vs DPS512S8N-10C |
SYS8512FKXLI-10 | SRAM Module, 512KX8, 100ns, CMOS, PDMA32, 0.600 INCH, PLASTIC, MODULE, DIP-32 | APTA Group Inc | DPS512S8P-10C vs SYS8512FKXLI-10 |
EDI8M8512LP100C6B | SRAM Module, 512KX8, 100ns, CMOS, | Electronic Designs Inc | DPS512S8P-10C vs EDI8M8512LP100C6B |
5962-9207802HXA | SRAM Module, 512KX8, 100ns, CMOS, DIP-32 | White Electronic Designs Corp | DPS512S8P-10C vs 5962-9207802HXA |
EDI8M8512LP100C6I | SRAM Module, 512KX8, 100ns, CMOS, | Electronic Designs Inc | DPS512S8P-10C vs EDI8M8512LP100C6I |
EDI8M8512C100C6B | SRAM Module, 512KX8, 100ns, CMOS, | Electronic Designs Inc | DPS512S8P-10C vs EDI8M8512C100C6B |