Part Details for DPS512S8N-10C by Force Technologies Ltd
Overview of DPS512S8N-10C by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DPS512S8N-10C
DPS512S8N-10C CAD Models
DPS512S8N-10C Part Data Attributes
|
DPS512S8N-10C
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
DPS512S8N-10C
Force Technologies Ltd
SRAM Module, 512KX8, 100ns, CMOS, CDMA32, 0.600 INCH, CERAMIC, SIDE BRAZED, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-CDMA-T32 | |
Length | 42.164 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 9.779 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DPS512S8N-10C
This table gives cross-reference parts and alternative options found for DPS512S8N-10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPS512S8N-10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPS512S8N-10I | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | DPS512S8N-10C vs DPS512S8N-10I |
DPS512S8PL-10I | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, 0.600 INCH, CERDIP-32 | Twilight Technology Inc | DPS512S8N-10C vs DPS512S8PL-10I |
EDI8F8512LP100B6C | SRAM Module, 512KX8, 100ns, CMOS, DIP-32 | White Electronic Designs Corp | DPS512S8N-10C vs EDI8F8512LP100B6C |
DPS512S8N-10C | SRAM Module, 512KX8, 100ns, CMOS, CDMA32, SIDE BRAZED, CERAMIC PACKAGE-32 | Twilight Technology Inc | DPS512S8N-10C vs DPS512S8N-10C |
SYS8512FKXLI-10 | SRAM Module, 512KX8, 100ns, CMOS, PDMA32, 0.600 INCH, PLASTIC, MODULE, DIP-32 | APTA Group Inc | DPS512S8N-10C vs SYS8512FKXLI-10 |
EDI8M8512LP100C6B | SRAM Module, 512KX8, 100ns, CMOS, | Electronic Designs Inc | DPS512S8N-10C vs EDI8M8512LP100C6B |
5962-9207802HXA | SRAM Module, 512KX8, 100ns, CMOS, DIP-32 | White Electronic Designs Corp | DPS512S8N-10C vs 5962-9207802HXA |
EDI8M8512LP100C6I | SRAM Module, 512KX8, 100ns, CMOS, | Electronic Designs Inc | DPS512S8N-10C vs EDI8M8512LP100C6I |
EDI8M8512C100C6B | SRAM Module, 512KX8, 100ns, CMOS, | Electronic Designs Inc | DPS512S8N-10C vs EDI8M8512C100C6B |
SYS8512FKXI-10 | SRAM Module, 512KX8, 100ns, CMOS, DIP-32 | Mosaic Semiconductor Inc | DPS512S8N-10C vs SYS8512FKXI-10 |