Part Details for CYM1465LPD-100C by Cypress Semiconductor
Overview of CYM1465LPD-100C by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CYM1465LPD-100C
CYM1465LPD-100C CAD Models
CYM1465LPD-100C Part Data Attributes:
|
CYM1465LPD-100C
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1465LPD-100C
Cypress Semiconductor
SRAM Module, 512KX8, 100ns, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM1465LPD-100C
This table gives cross-reference parts and alternative options found for CYM1465LPD-100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1465LPD-100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYM1465SD-100C | SRAM Module, 512KX8, 100ns, CMOS | Cypress Semiconductor | CYM1465LPD-100C vs CYM1465SD-100C |
EDI88512LP100CM | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, | Electronic Designs Inc | CYM1465LPD-100C vs EDI88512LP100CM |
EDI88512C100CB | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1465LPD-100C vs EDI88512C100CB |
EDI88512C100CM | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1465LPD-100C vs EDI88512C100CM |
CYM1465PD-100C | SRAM Module, 512KX8, 100ns, CMOS | Cypress Semiconductor | CYM1465LPD-100C vs CYM1465PD-100C |
EDI88512LP100CI | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1465LPD-100C vs EDI88512LP100CI |
5962-9561302HYC | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1465LPD-100C vs 5962-9561302HYC |
CYM1466HD-100MB | SRAM Module, 512KX8, 100ns, CMOS | Cypress Semiconductor | CYM1465LPD-100C vs CYM1466HD-100MB |
5962-9561302HYA | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, CERAMIC, DIP-32 | White Microelectronics | CYM1465LPD-100C vs 5962-9561302HYA |
EDI88512C100CI | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1465LPD-100C vs EDI88512C100CI |