Part Details for 5962-9561302HYA by White Microelectronics
Overview of 5962-9561302HYA by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 5962-9561302HYA
5962-9561302HYA CAD Models
5962-9561302HYA Part Data Attributes
|
5962-9561302HYA
White Microelectronics
Buy Now
|
Compare Parts:
5962-9561302HYA
White Microelectronics
Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, CERAMIC, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | CERAMIC, DIP-32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.525 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.13 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for 5962-9561302HYA
This table gives cross-reference parts and alternative options found for 5962-9561302HYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9561302HYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512LP100CC | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, | Electronic Designs Inc | 5962-9561302HYA vs EDI88512LP100CC |
EDI88512LP100CB | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9561302HYA vs EDI88512LP100CB |
AS5C4009CW-100/H | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | 5962-9561302HYA vs AS5C4009CW-100/H |
EDI88512LP100CI | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9561302HYA vs EDI88512LP100CI |
P4C1048L-100CWM | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | 5962-9561302HYA vs P4C1048L-100CWM |
AS5C4009CW-100/IT | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | 5962-9561302HYA vs AS5C4009CW-100/IT |
CYM1465LPD-100C | SRAM Module, 512KX8, 100ns, CMOS | Cypress Semiconductor | 5962-9561302HYA vs CYM1465LPD-100C |
EDI88512C100CM | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9561302HYA vs EDI88512C100CM |
5962-9561302HYC | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, CERAMIC, DIP-32 | White Microelectronics | 5962-9561302HYA vs 5962-9561302HYC |
EDI88512C100CC | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, | Electronic Designs Inc | 5962-9561302HYA vs EDI88512C100CC |