Part Details for CYM1465SD-100I by Cypress Semiconductor
Overview of CYM1465SD-100I by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CYM1465SD-100I
CYM1465SD-100I CAD Models
CYM1465SD-100I Part Data Attributes
|
CYM1465SD-100I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYM1465SD-100I
Cypress Semiconductor
SRAM Module, 512KX8, 100ns, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-T32 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CYM1465SD-100I
This table gives cross-reference parts and alternative options found for CYM1465SD-100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYM1465SD-100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512LP100CC | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, | Electronic Designs Inc | CYM1465SD-100I vs EDI88512LP100CC |
EDI88512LP100CB | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1465SD-100I vs EDI88512LP100CB |
AS5C4009CW-100/H | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | CYM1465SD-100I vs AS5C4009CW-100/H |
EDI88512LP100CI | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1465SD-100I vs EDI88512LP100CI |
P4C1048L-100CWM | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Pyramid Semiconductor Corporation | CYM1465SD-100I vs P4C1048L-100CWM |
AS5C4009CW-100/IT | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | CYM1465SD-100I vs AS5C4009CW-100/IT |
CYM1465LPD-100C | SRAM Module, 512KX8, 100ns, CMOS | Cypress Semiconductor | CYM1465SD-100I vs CYM1465LPD-100C |
EDI88512C100CM | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | CYM1465SD-100I vs EDI88512C100CM |
5962-9561302HYC | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, CERAMIC, DIP-32 | White Microelectronics | CYM1465SD-100I vs 5962-9561302HYC |
EDI88512C100CC | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, | Electronic Designs Inc | CYM1465SD-100I vs EDI88512C100CC |