CYM1465LPD-100C
vs
EDI88512LP100CM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
MERCURY SYSTEMS INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A991.B.2.A
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
100 ns
|
100 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-XDMA-T32
|
R-CDIP-T32
|
JESD-609 Code |
e0
|
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
SRAM MODULE
|
STANDARD SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
32
|
32
|
Number of Words |
524288 words
|
524288 words
|
Number of Words Code |
512000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
512KX8
|
512KX8
|
Output Characteristics |
3-STATE
|
|
Output Enable |
YES
|
YES
|
Package Body Material |
UNSPECIFIED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP32,.6
|
DIP32,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Standby Current-Max |
0.00005 A
|
0.002 A
|
Standby Voltage-Min |
2 V
|
2 V
|
Supply Current-Max |
0.11 mA
|
0.075 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Package Description |
|
0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32
|
Length |
|
40.64 mm
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Seated Height-Max |
|
3.937 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
15.24 mm
|
|
|
|
Compare CYM1465LPD-100C with alternatives
Compare EDI88512LP100CM with alternatives