CYM1465LPD-100C vs EDI88512C100NI feature comparison

CYM1465LPD-100C Cypress Semiconductor

Buy Now Datasheet

EDI88512C100NI Mercury Systems Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP MERCURY SYSTEMS INC
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 100 ns
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-T32 R-PDSO-J32
JESD-609 Code e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM MODULE STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 512KX8 512KX8
Output Characteristics 3-STATE
Output Enable YES YES
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIP SOJ
Package Equivalence Code DIP32,.6 SOJ32,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.00005 A 0.005 A
Standby Voltage-Min 2 V
Supply Current-Max 0.11 mA 0.075 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Package Description SOJ,
Length 21.082 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 3.937 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9.6266 mm

Compare CYM1465LPD-100C with alternatives

Compare EDI88512C100NI with alternatives