Part Details for 5962-9561302HYC by Mercury Systems Inc
Overview of 5962-9561302HYC by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9561302HYC
5962-9561302HYC CAD Models
5962-9561302HYC Part Data Attributes
|
5962-9561302HYC
Mercury Systems Inc
Buy Now
|
Compare Parts:
5962-9561302HYC
Mercury Systems Inc
Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, CERAMIC, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Length | 42.2 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-9561302HYC
This table gives cross-reference parts and alternative options found for 5962-9561302HYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9561302HYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI88512CLP100CB | Standard SRAM, 512KX8, 100ns, CMOS, | Electronic Designs Inc | 5962-9561302HYC vs EDI88512CLP100CB |
5962-9561302HYC | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, CERAMIC, DIP-32 | White Microelectronics | 5962-9561302HYC vs 5962-9561302HYC |
EDI88512C100CC | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, | Electronic Designs Inc | 5962-9561302HYC vs EDI88512C100CC |
AS5C4009CW-100/IT | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | 5962-9561302HYC vs AS5C4009CW-100/IT |
EDI88512LP100CI | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, | Electronic Designs Inc | 5962-9561302HYC vs EDI88512LP100CI |
EDI88512C100CB | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9561302HYC vs EDI88512C100CB |
AS5C4009CW-100/XT | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Micross Components | 5962-9561302HYC vs AS5C4009CW-100/XT |
5962-9561302HYA | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9561302HYC vs 5962-9561302HYA |
5962-9561302HYX | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9561302HYC vs 5962-9561302HYX |
EDI88512LP100CM | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | 5962-9561302HYC vs EDI88512LP100CM |