Part Details for CS82C37A by Intersil Corporation
Overview of CS82C37A by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CS82C37A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | DMA CONTROLLER, 44 Pin, PLCC | 37 |
|
$9.4250 / $14.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for CS82C37A
CS82C37A CAD Models
CS82C37A Part Data Attributes:
|
CS82C37A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C37A
Intersil Corporation
4 CHANNEL(S), 8MHz, DMA CONTROLLER, PQCC44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LCC | |
Package Description | LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Number of DMA Channels | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for CS82C37A
This table gives cross-reference parts and alternative options found for CS82C37A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C37A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR82C37A | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Harris Semiconductor | CS82C37A vs CR82C37A |
MR82C37A/B | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Harris Semiconductor | CS82C37A vs MR82C37A/B |
KS82C37A-8CL | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Samsung Semiconductor | CS82C37A vs KS82C37A-8CL |
CS82C37A96 | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, PQCC44, PLASTIC, MO-047AC, LCC-44 | Intersil Corporation | CS82C37A vs CS82C37A96 |
5962-9054302MXA | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, UUC40, DIE-40 | Intersil Corporation | CS82C37A vs 5962-9054302MXA |
MR82C37A | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Harris Semiconductor | CS82C37A vs MR82C37A |
CA82C37A-8IN | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Tundra Semiconductor Corp | CS82C37A vs CA82C37A-8IN |
CA82C37A-8ML | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Integrated Device Technology Inc | CS82C37A vs CA82C37A-8ML |