Part Details for MD82C237/B by Harris Semiconductor
Overview of MD82C237/B by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MD82C237/B
MD82C237/B CAD Models
MD82C237/B Part Data Attributes
|
MD82C237/B
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MD82C237/B
Harris Semiconductor
DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for MD82C237/B
This table gives cross-reference parts and alternative options found for MD82C237/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MD82C237/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD82C237/B | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40, SIDE BRAZED, DIP-40 | Intersil Corporation | MD82C237/B vs MD82C237/B |
5962-9054304MQX | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Harris Semiconductor | MD82C237/B vs 5962-9054304MQX |
CP82C237-12 | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, PDIP40 | Harris Semiconductor | MD82C237/B vs CP82C237-12 |
5962-9054305MQX | 4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, CDIP40 | Intersil Corporation | MD82C237/B vs 5962-9054305MQX |
CP82C237 | DMA Controller, 4 Channel(s), 8MHz, CMOS, PDIP40 | Harris Semiconductor | MD82C237/B vs CP82C237 |
5962-9054304MQA | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Harris Semiconductor | MD82C237/B vs 5962-9054304MQA |
CD82C237-12 | 4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, CDIP40, SIDE BRAZED, DIP-40 | Intersil Corporation | MD82C237/B vs CD82C237-12 |
5962-9054305MQX | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, CDIP40 | Harris Semiconductor | MD82C237/B vs 5962-9054305MQX |
IP82C237 | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, PDIP40 | Intersil Corporation | MD82C237/B vs IP82C237 |
ID82C237 | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40 | Intersil Corporation | MD82C237/B vs ID82C237 |