Part Details for CA82C37A-5ED by Integrated Device Technology Inc
Overview of CA82C37A-5ED by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for CA82C37A-5ED
CA82C37A-5ED CAD Models
CA82C37A-5ED Part Data Attributes:
|
CA82C37A-5ED
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CA82C37A-5ED
Integrated Device Technology Inc
DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEWBRIDGE MICROSYSTEMS | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bus Compatibility | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for CA82C37A-5ED
This table gives cross-reference parts and alternative options found for CA82C37A-5ED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C37A-5ED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP82C37A-5 | DMA Controller, 4 Channel(s), 5MHz, CMOS, PDIP40 | Harris Semiconductor | CA82C37A-5ED vs IP82C37A-5 |
CA82C37A-5CP | DMA Controller, 4 Channel(s), 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Tundra Semiconductor Corp | CA82C37A-5ED vs CA82C37A-5CP |
5962-9054301MQB | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | Harris Semiconductor | CA82C37A-5ED vs 5962-9054301MQB |
CA82C37A-5IP | DMA Controller, 4 Channel(s), 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Tundra Semiconductor Corp | CA82C37A-5ED vs CA82C37A-5IP |
IP82C37A-5 | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, PDIP40 | Intersil Corporation | CA82C37A-5ED vs IP82C37A-5 |
P82C37A-5 | DMA Controller, 4 Channel(s), 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Intel Corporation | CA82C37A-5ED vs P82C37A-5 |
CD82C37A-5 | DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 | Harris Semiconductor | CA82C37A-5ED vs CD82C37A-5 |
TMP82C37AP-5 | IC 4 CHANNEL(S), 5 MHz, DMA CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, DMA Controller | Toshiba America Electronic Components | CA82C37A-5ED vs TMP82C37AP-5 |
CA82C37A-5MJ | DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 | Integrated Device Technology Inc | CA82C37A-5ED vs CA82C37A-5MJ |
CA82C37A-5CJ | DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 | Integrated Device Technology Inc | CA82C37A-5ED vs CA82C37A-5CJ |