Part Details for 5962-9054302MXA by Intersil Corporation
Overview of 5962-9054302MXA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-9054302MXA
5962-9054302MXA CAD Models
5962-9054302MXA Part Data Attributes
|
5962-9054302MXA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9054302MXA
Intersil Corporation
4 CHANNEL(S), 8MHz, DMA CONTROLLER, UUC40, DIE-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Bus Compatibility | 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XUUC-N40 | |
JESD-609 Code | e0 | |
Length | 16.535 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | UPPER | |
Width | 16.535 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for 5962-9054302MXA
This table gives cross-reference parts and alternative options found for 5962-9054302MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9054302MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MR82C37A/B | Intersil Corporation | Check for Price | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CQCC44, CERAMIC, LCC-44 | 5962-9054302MXA vs MR82C37A/B |
MR82C37A | Harris Semiconductor | Check for Price | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | 5962-9054302MXA vs MR82C37A |
CA82C37A-8EL | Integrated Device Technology Inc | Check for Price | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | 5962-9054302MXA vs CA82C37A-8EL |
KS82C37A-8CL | Samsung Semiconductor | Check for Price | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44, PLASTIC, LCC-44 | 5962-9054302MXA vs KS82C37A-8CL |
5962-9054302MXX | Intersil Corporation | Check for Price | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CQCC44 | 5962-9054302MXA vs 5962-9054302MXX |
CA82C37A-8CN | Integrated Device Technology Inc | Check for Price | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44 | 5962-9054302MXA vs CA82C37A-8CN |
IR82C37A | Harris Semiconductor | Check for Price | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | 5962-9054302MXA vs IR82C37A |
CA82C37A-8ML | Integrated Device Technology Inc | Check for Price | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | 5962-9054302MXA vs CA82C37A-8ML |
CR82C37A | Harris Semiconductor | Check for Price | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | 5962-9054302MXA vs CR82C37A |