Part Details for CA82C37A-5IP by Tundra Semiconductor Corp
Overview of CA82C37A-5IP by Tundra Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CA82C37A-5IP
CA82C37A-5IP CAD Models
CA82C37A-5IP Part Data Attributes
|
CA82C37A-5IP
Tundra Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CA82C37A-5IP
Tundra Semiconductor Corp
DMA Controller, 4 Channel(s), 5MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TUNDRA SEMICONDUCTOR CORP | |
Package Description | PLASTIC, DIP-40 | |
Reach Compliance Code | unknown | |
Address Bus Width | 8 | |
Bus Compatibility | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.324 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for CA82C37A-5IP
This table gives cross-reference parts and alternative options found for CA82C37A-5IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C37A-5IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CP82C37A-5 | Intersil Corporation | Check for Price | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, PDIP40, PLASTIC, DIP-40 | CA82C37A-5IP vs CP82C37A-5 |
5962-9054301MQB | Harris Semiconductor | Check for Price | DMA Controller, 4 Channel(s), 8MHz, CMOS, CDIP40 | CA82C37A-5IP vs 5962-9054301MQB |
CD82C37A-5 | Intersil Corporation | Check for Price | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDIP40 | CA82C37A-5IP vs CD82C37A-5 |
CA82C37A-5IJ | Integrated Device Technology Inc | Check for Price | DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 | CA82C37A-5IP vs CA82C37A-5IJ |
IP82C37A-5 | Harris Semiconductor | Check for Price | DMA Controller, 4 Channel(s), 5MHz, CMOS, PDIP40 | CA82C37A-5IP vs IP82C37A-5 |
CA82C37A-5ED | Integrated Device Technology Inc | Check for Price | DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 | CA82C37A-5IP vs CA82C37A-5ED |
5962-9054301MQX | Intersil Corporation | Check for Price | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CDIP40 | CA82C37A-5IP vs 5962-9054301MQX |
CA82C37A-5MJ | Integrated Device Technology Inc | Check for Price | DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 | CA82C37A-5IP vs CA82C37A-5MJ |
CA82C37A-5EJ | Integrated Device Technology Inc | Check for Price | DMA Controller, 4 Channel(s), 5MHz, CMOS, CDIP40 | CA82C37A-5IP vs CA82C37A-5EJ |
IP82C37A-5 | Intersil Corporation | Check for Price | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, PDIP40 | CA82C37A-5IP vs IP82C37A-5 |