Part Details for KS82C37A-8CL by Samsung Semiconductor
Overview of KS82C37A-8CL by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for KS82C37A-8CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 670 |
|
RFQ |
Part Details for KS82C37A-8CL
KS82C37A-8CL CAD Models
KS82C37A-8CL Part Data Attributes
|
KS82C37A-8CL
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KS82C37A-8CL
Samsung Semiconductor
DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Bus Compatibility | 8080; 8085; 8086; 8088; 80186; 80286; 80386 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for KS82C37A-8CL
This table gives cross-reference parts and alternative options found for KS82C37A-8CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS82C37A-8CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR82C37A/883 | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Harris Semiconductor | KS82C37A-8CL vs MR82C37A/883 |
CA82C37A-8ML | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Integrated Device Technology Inc | KS82C37A-8CL vs CA82C37A-8ML |
CR82C37A | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, CQCC44 | Intersil Corporation | KS82C37A-8CL vs CR82C37A |
CR82C37A | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Harris Semiconductor | KS82C37A-8CL vs CR82C37A |
5962-9054302MXA | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, UUC40, DIE-40 | Intersil Corporation | KS82C37A-8CL vs 5962-9054302MXA |
5962-9054302MXX | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CQCC44 | Intersil Corporation | KS82C37A-8CL vs 5962-9054302MXX |
CS82C37A96 | 4 CHANNEL(S), 8MHz, DMA CONTROLLER, PQCC44, PLASTIC, MO-047AC, LCC-44 | Intersil Corporation | KS82C37A-8CL vs CS82C37A96 |
CA82C37A-8EL | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Integrated Device Technology Inc | KS82C37A-8CL vs CA82C37A-8EL |
CA82C37A-8CL | DMA Controller, 4 Channel(s), 8MHz, CMOS, CQCC44 | Integrated Device Technology Inc | KS82C37A-8CL vs CA82C37A-8CL |
KS82C37A-8IL | DMA Controller, 4 Channel(s), 8MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Samsung Semiconductor | KS82C37A-8CL vs KS82C37A-8IL |