Part Details for AS6C1016-55BIN by Alliance Memory Inc
Overview of AS6C1016-55BIN by Alliance Memory Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for AS6C1016-55BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7211
|
Newark | Lp Sram, 1Mb, 64K X 16, 2.7-5.5V, 48Ball Tfbga, Industrial Temp |Alliance Memory AS6C1016-55BIN Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $3.5000 | Buy Now |
DISTI #
1450-1169-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 48TFBGA Min Qty: 480 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8801 | Buy Now |
DISTI #
AS6C1016-55BIN
|
Avnet Americas | SRAM Chip Async Single 3V 1M-Bit 64K x 16 55ns 48-Pin TFBGA - Trays (Alt: AS6C1016-55BIN) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.1450 / $2.7344 | Buy Now |
DISTI #
913-AS6C1016-55BIN
|
Mouser Electronics | SRAM LP SRAM, 1Mb, 64K x 16, 2.7 - 5.5V, 48ball TFBGA, 55ns, Industrial Temp - Tray RoHS: Compliant | 0 |
|
$2.6300 / $2.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$2.1900 | Buy Now |
DISTI #
AS6C1016-55BIN
|
Avnet Americas | SRAM Chip Async Single 3V 1M-Bit 64K x 16 55ns 48-Pin TFBGA - Trays (Alt: AS6C1016-55BIN) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.1450 / $2.7344 | Buy Now |
Part Details for AS6C1016-55BIN
AS6C1016-55BIN CAD Models
AS6C1016-55BIN Part Data Attributes:
|
AS6C1016-55BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C1016-55BIN
Alliance Memory Inc
Standard SRAM, 64KX16, 55ns, CMOS, PBGA48, 6 X 8 MM, GREEN, TFBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.00002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for AS6C1016-55BIN
This table gives cross-reference parts and alternative options found for AS6C1016-55BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C1016-55BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM6323AYJ10AR | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Motorola Semiconductor Products | AS6C1016-55BIN vs SCM6323AYJ10AR |
IDT71V016HSA10PHG8 | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | Integrated Device Technology Inc | AS6C1016-55BIN vs IDT71V016HSA10PHG8 |
PDM41532SA20SOTY | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | AS6C1016-55BIN vs PDM41532SA20SOTY |
KM68FS1000ZI-10 | Standard SRAM, 128KX8, 100ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, CSP-48 | Samsung Semiconductor | AS6C1016-55BIN vs KM68FS1000ZI-10 |
HY62UF8100SLM-85 | Standard SRAM, 128KX8, 85ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | AS6C1016-55BIN vs HY62UF8100SLM-85 |
KM616FS1010AFI-7 | Standard SRAM, 64KX16, 70ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | AS6C1016-55BIN vs KM616FS1010AFI-7 |
IS62UP6416SL-100BI | Standard SRAM, 64KX16, 100ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | AS6C1016-55BIN vs IS62UP6416SL-100BI |
PDM41532SA20TATY | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | AS6C1016-55BIN vs PDM41532SA20TATY |
M5M51016BRT-70LT | Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44 | Mitsubishi Electric | AS6C1016-55BIN vs M5M51016BRT-70LT |
HY62UF16100CSLF-I-70 | Standard SRAM, 64KX16, 70ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | AS6C1016-55BIN vs HY62UF16100CSLF-I-70 |