Part Details for HY62UF16100CSLF-I-70 by SK Hynix Inc
Overview of HY62UF16100CSLF-I-70 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HY62UF16100CSLF-I-70
HY62UF16100CSLF-I-70 CAD Models
HY62UF16100CSLF-I-70 Part Data Attributes:
|
HY62UF16100CSLF-I-70
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HY62UF16100CSLF-I-70
SK Hynix Inc
Standard SRAM, 64KX16, 70ns, CMOS, PBGA48, FBGA-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | BGA | |
Package Description | TFBGA, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 6.3 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6.2 mm |
Alternate Parts for HY62UF16100CSLF-I-70
This table gives cross-reference parts and alternative options found for HY62UF16100CSLF-I-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HY62UF16100CSLF-I-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62C3801024L-55B | Standard SRAM, 128KX8, 55ns, CMOS, PBGA48, FBGA-48 | Mosel Vitelic Corporation | HY62UF16100CSLF-I-70 vs V62C3801024L-55B |
IDT71V508S100Y | ZBT SRAM, 128KX8, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Device Technology Inc | HY62UF16100CSLF-I-70 vs IDT71V508S100Y |
SRM20W117LLRT2 | 64KX16 STANDARD SRAM, 120ns, PDSO44, PLASTIC, REVERSE, TSOP2-44 | Epson Electronics America Inc | HY62UF16100CSLF-I-70 vs SRM20W117LLRT2 |
CY14B101NA-BA45XCT | Non-Volatile SRAM, 64KX16, 45ns, CMOS, PBGA48, 6 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, FBGA-48 | Cypress Semiconductor | HY62UF16100CSLF-I-70 vs CY14B101NA-BA45XCT |
KM68FS1000ZI-10 | Standard SRAM, 128KX8, 100ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, CSP-48 | Samsung Semiconductor | HY62UF16100CSLF-I-70 vs KM68FS1000ZI-10 |
PDM41532SA20SOTY | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | HY62UF16100CSLF-I-70 vs PDM41532SA20SOTY |
SRM20W117LLTX7 | 64KX16 STANDARD SRAM, 70ns, PDSO44, PLASTIC, TSOP2-44 | Epson Electronics America Inc | HY62UF16100CSLF-I-70 vs SRM20W117LLTX7 |
V62C31161024LL-35T | Standard SRAM, 64KX16, 35ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Mosel Vitelic Corporation | HY62UF16100CSLF-I-70 vs V62C31161024LL-35T |
M5M5V1B016TP-12 | Standard SRAM, 64KX16, 12ns, BICMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Mitsubishi Electric | HY62UF16100CSLF-I-70 vs M5M5V1B016TP-12 |
IS62UP1288LL-55B | Standard SRAM, 128KX8, 55ns, CMOS, PBGA36, MINI, BGA-36 | Integrated Silicon Solution Inc | HY62UF16100CSLF-I-70 vs IS62UP1288LL-55B |