Part Details for PDM41532SA20TATY by IXYS Corporation
Overview of PDM41532SA20TATY by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM41532SA20TATY
PDM41532SA20TATY CAD Models
PDM41532SA20TATY Part Data Attributes:
|
PDM41532SA20TATY
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PDM41532SA20TATY
IXYS Corporation
Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for PDM41532SA20TATY
This table gives cross-reference parts and alternative options found for PDM41532SA20TATY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41532SA20TATY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM6323AYJ10AR | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, SOJ-44 | Motorola Semiconductor Products | PDM41532SA20TATY vs SCM6323AYJ10AR |
IDT71V016HSA10PHG8 | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | Integrated Device Technology Inc | PDM41532SA20TATY vs IDT71V016HSA10PHG8 |
PDM41532SA20SOTY | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | PDM41532SA20TATY vs PDM41532SA20SOTY |
KM68FS1000ZI-10 | Standard SRAM, 128KX8, 100ns, CMOS, PBGA48, 6 X 8 MM, 0.75 MM PITCH, CSP-48 | Samsung Semiconductor | PDM41532SA20TATY vs KM68FS1000ZI-10 |
HY62UF8100SLM-85 | Standard SRAM, 128KX8, 85ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | PDM41532SA20TATY vs HY62UF8100SLM-85 |
KM616FS1010AFI-7 | Standard SRAM, 64KX16, 70ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | PDM41532SA20TATY vs KM616FS1010AFI-7 |
IS62UP6416SL-100BI | Standard SRAM, 64KX16, 100ns, CMOS, PBGA48, MINI, BGA-48 | Integrated Silicon Solution Inc | PDM41532SA20TATY vs IS62UP6416SL-100BI |
M5M51016BRT-70LT | Standard SRAM, 128KX8, 70ns, MIXMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44 | Mitsubishi Electric | PDM41532SA20TATY vs M5M51016BRT-70LT |
HY62UF16100CSLF-I-70 | Standard SRAM, 64KX16, 70ns, CMOS, PBGA48, FBGA-48 | SK Hynix Inc | PDM41532SA20TATY vs HY62UF16100CSLF-I-70 |
AP9B104L-15VI | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, | Integrated Silicon Solution Inc | PDM41532SA20TATY vs AP9B104L-15VI |