Part Details for IDT71V016HSA10PHG8 by Integrated Device Technology Inc
Overview of IDT71V016HSA10PHG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71V016HSA10PHG8
IDT71V016HSA10PHG8 CAD Models
IDT71V016HSA10PHG8 Part Data Attributes
|
IDT71V016HSA10PHG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71V016HSA10PHG8
Integrated Device Technology Inc
Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP2 | |
Package Description | 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | ALSO OPERATES WITH 3V TO 3.6 V SUPPLY | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IDT71V016HSA10PHG8
This table gives cross-reference parts and alternative options found for IDT71V016HSA10PHG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71V016HSA10PHG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS65WV6416DBLL-45BLA3 | Standard SRAM, 64KX16, 45ns, CMOS, PBGA48, 8 X 6 MM, LEAD FREE, MO-207, TFBGA-48 | Integrated Silicon Solution Inc | IDT71V016HSA10PHG8 vs IS65WV6416DBLL-45BLA3 |
CY14B101KA-ZS20XIT | Non-Volatile SRAM, 128KX8, 20ns, CMOS, PDSO44, ROHS COMPLIANT, TSSOP2-44 | Cypress Semiconductor | IDT71V016HSA10PHG8 vs CY14B101KA-ZS20XIT |
K6L1016C3B-RF10 | Standard SRAM, 64KX16, 100ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | IDT71V016HSA10PHG8 vs K6L1016C3B-RF10 |
IS62V6416LL-12KI | Standard SRAM, 128KX8, 120ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Integrated Silicon Solution Inc | IDT71V016HSA10PHG8 vs IS62V6416LL-12KI |
IS62UT6416LL-55H | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, STSOP2-44 | Integrated Silicon Solution Inc | IDT71V016HSA10PHG8 vs IS62UT6416LL-55H |
M5M51016ATP-85L | Standard SRAM, 128KX8, 85ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Mitsubishi Electric | IDT71V016HSA10PHG8 vs M5M51016ATP-85L |
KM616V1002CF-150 | Standard SRAM, 64KX16, 15ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48 | Samsung Semiconductor | IDT71V016HSA10PHG8 vs KM616V1002CF-150 |
SRM20W117SLTX2 | 64KX16 STANDARD SRAM, 120ns, PDSO44, PLASTIC, TSOP2-44 | Epson Electronics America Inc | IDT71V016HSA10PHG8 vs SRM20W117SLTX2 |
KM6161002CLT-150 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | IDT71V016HSA10PHG8 vs KM6161002CLT-150 |
K6L1016C3B-RB550 | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, 0.400 INCH, REVERSE, TSOP2-44 | Samsung Semiconductor | IDT71V016HSA10PHG8 vs K6L1016C3B-RB550 |