Part Details for AN1311 by Panasonic Electronic Components
Overview of AN1311 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for AN1311
AN1311 CAD Models
AN1311 Part Data Attributes:
|
AN1311
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN1311
Panasonic Electronic Components
Comparator, 1 Func, 7500uV Offset-Max, 200ns Response Time, BIPolar, PDIP8, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.4 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 200 ns | |
Seated Height-Max | 4.05 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AN1311
This table gives cross-reference parts and alternative options found for AN1311. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN1311, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM311Y | Differential Comparator With Strobes 0-DIESALE | Texas Instruments | AN1311 vs LM311Y |
5962-8687701Q2X | COMPARATOR, 4000uV OFFSET-MAX, 200ns RESPONSE TIME, CQCC20, LCC-20 | Texas Instruments | AN1311 vs 5962-8687701Q2X |
M38510/10304BHC | Comparator, 1 Func, 4000uV Offset-Max, CDFP10, CERAMIC, FP-10 | Raytheon Semiconductor | AN1311 vs M38510/10304BHC |
LM111N-14 | IC COMPARATOR, PDIP14, Comparator | NXP Semiconductors | AN1311 vs LM111N-14 |
M38510/10304B2X | Comparator, 1 Func, 4000uV Offset-Max, CQCC20, CERAMIC, LCC-20 | Raytheon Semiconductor | AN1311 vs M38510/10304B2X |
M38510/10304SHX | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDSO10, | Raytheon Semiconductor | AN1311 vs M38510/10304SHX |
LM311MWA | COMPARATOR, 10000uV OFFSET-MAX, 200ns RESPONSE TIME, UUC, WAFER | Texas Instruments | AN1311 vs LM311MWA |
LM211N-14 | IC COMPARATOR, PDIP14, Comparator | NXP Semiconductors | AN1311 vs LM211N-14 |
LM111L | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, CQCC20, LCC-20 | AMD | AN1311 vs LM111L |
JL111BHA | Comparator, 1 Func, 3000uV Offset-Max, 300ns Response Time, BIPolar, CDFP10 | National Semiconductor Corporation | AN1311 vs JL111BHA |