-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable Shunt Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9059
|
Newark | Voltage Reference, Shunt - Adjustable, Ts2431 Series, 2.5V To 24V, Sot-23-3 Rohs Compliant: Yes |Stmicroelectronics TS2431AILT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.2270 / $0.2380 | Buy Now |
DISTI #
33R1413
|
Newark | Voltage Ref, Shunt, 2.5V-24V, Sot-23-3, Voltage Reference Type:Shunt - Adjustable, Product Range:Ts2431 Series, Reference Voltage Min:2.5V, Reference Voltage Max:24V, Initial Accuracy:1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Stmicroelectronics TS2431AILT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3310 |
|
$0.2750 / $0.6010 | Buy Now |
DISTI #
57P4111
|
Newark | Voltage Reference, Shunt - Adjustable, Ts2431 Series, 2.5V To 24V, Sot-23-3 |Stmicroelectronics TS2431AILT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.2480 | Buy Now |
DISTI #
497-6772-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
119222 In Stock |
|
$0.2033 / $0.6100 | Buy Now |
DISTI #
TS2431AILT
|
Avnet Americas | V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: TS2431AILT) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1484 | Buy Now |
DISTI #
511-TS2431AIL
|
Mouser Electronics | Voltage References 2.5-24V Prog Shunt RoHS: Compliant | 11305 |
|
$0.2110 / $0.5400 | Buy Now |
DISTI #
E02:0323_00210915
|
Arrow Electronics | V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2335 | Europe - 27000 |
|
$0.1272 / $0.1987 | Buy Now |
DISTI #
V72:2272_06568744
|
Arrow Electronics | V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2305 Container: Cut Strips | Americas - 5783 |
|
$0.1413 / $0.1756 | Buy Now |
DISTI #
E54:1762_06545300
|
Arrow Electronics | V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2337 | Europe - 3000 |
|
$0.1241 / $0.1939 | Buy Now |
|
STMicroelectronics | Adjustable Shunt Voltage Reference RoHS: Compliant Min Qty: 1 | 11305 |
|
$0.2900 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS2431AILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS2431AILT
STMicroelectronics
Adjustable Shunt Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5VTO 24V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 2.5 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TS2431AILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS2431AILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431BFDT/NPR | TL431 family - Adjustable precision shunt regulator TO-236 3-Pin | NXP Semiconductors | TS2431AILT vs TL431BFDT/NPR |
TL431MSDT | Three Terminal Voltage Reference | Nexperia | TS2431AILT vs TL431MSDT |
TL431BFDT,215 | TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin | Nexperia | TS2431AILT vs TL431BFDT,215 |
TL431AFDT | Three Terminal Voltage Reference | Nexperia | TS2431AILT vs TL431AFDT |
TL431ASDT,215 | TL431 family - Adjustable precision shunt regulator TO-236 3-Pin | NXP Semiconductors | TS2431AILT vs TL431ASDT,215 |
TL431AQDBZR | Adjustable precision shunt regulator 3-SOT-23 -40 to 125 | Texas Instruments | TS2431AILT vs TL431AQDBZR |
TL431AMSDT | Three Terminal Voltage Reference | Nexperia | TS2431AILT vs TL431AMSDT |
TL431AMFDT,215 | TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin | Nexperia | TS2431AILT vs TL431AMFDT,215 |
TL431AQDBZR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Rochester Electronics LLC | TS2431AILT vs TL431AQDBZR |
TL431AQDBZRQ1 | Automotive adjustable precision shunt regulator (pin layout: KRA) 3-SOT-23 -40 to 125 | Texas Instruments | TS2431AILT vs TL431AQDBZRQ1 |