Filter Your Search
1 - 1 of 1 results
|
TS2431AILT
STMicroelectronics
|
$0.3305 | Yes | Active | 2.5 V | 2.5 V | 24 V | 1 | YES | YES | OUTPUT VOLTAGE ADJUSTABLE FROM 2.5VTO 24V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 100 ppm/°C | INDUSTRIAL | 1 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | STMICROELECTRONICS | SOT-23 | ROHS COMPLIANT, PLASTIC, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |