-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5104
|
Newark | Volt Ref, Shunt - Adj, 2.495 To 36V, Voltage Reference Type:Shunt - Adjustable, Product Range:Tl431, Reference Voltage Min:2.495V, Reference Voltage Max:36V, Initial Accuracy:1%, Temperature Coefficient:-, Ic Case/Package:Sot-23 Rohs Compliant: Yes |Nexperia TL431AMFDT,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10736 |
|
$0.1030 / $0.4300 | Buy Now |
DISTI #
1727-1982-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% TO236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24943 In Stock |
|
$0.0928 / $0.4200 | Buy Now |
DISTI #
TL431AMFDT,215
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: TL431AMFDT,215) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.0849 | Buy Now |
DISTI #
771-TL431AMFDT215
|
Mouser Electronics | Voltage References TL431AMFDT/SOT23/TO-236AB RoHS: Compliant | 25607 |
|
$0.0790 / $0.4100 | Buy Now |
|
Future Electronics | TL431 Series 36 V Surface Mount Adjustable Precision Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0766 / $0.0839 | Buy Now |
|
Future Electronics | TL431 Series 36 V Surface Mount Adjustable Precision Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0766 / $0.0865 | Buy Now |
|
Rochester Electronics | Nexperia TL431 - Adjustable precision shunt regulator RoHS: Compliant Status: Active Min Qty: 1 | 795710 |
|
$0.0757 / $0.0891 | Buy Now |
DISTI #
TL431AMFDT.215
|
TME | IC: voltage reference source, 2.495V, ±1%, SOT23, reel,tape, 100mA Min Qty: 5 | 2995 |
|
$0.0970 / $0.1790 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15956 |
|
RFQ | |
DISTI #
TL431AMFDT,215
|
Avnet Asia | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-236AB T/R (Alt: TL431AMFDT,215) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0887 / $0.0992 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL431AMFDT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
TL431AMFDT,215
Nexperia
TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TL431AMFDT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AMFDT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS2431AILT | Adjustable Shunt Voltage Reference | STMicroelectronics | TL431AMFDT,215 vs TS2431AILT |
TL431BMFDT,215 | TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin | Nexperia | TL431AMFDT,215 vs TL431BMFDT,215 |
TL432ASA-7 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | TL431AMFDT,215 vs TL432ASA-7 |
TL431BFDT,215 | TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin | Nexperia | TL431AMFDT,215 vs TL431BFDT,215 |
TL432BSA-7 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | TL431AMFDT,215 vs TL432BSA-7 |
TL431ASA-7 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | TL431AMFDT,215 vs TL431ASA-7 |
TL431BSA-7 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN | Diodes Incorporated | TL431AMFDT,215 vs TL431BSA-7 |
TL431AQDBZR,215 | TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin | Nexperia | TL431AMFDT,215 vs TL431AQDBZR,215 |
TL431AFDT,215 | TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin | Nexperia | TL431AMFDT,215 vs TL431AFDT,215 |