Part Details for TL431ASDT,215 by NXP Semiconductors
Overview of TL431ASDT,215 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL431ASDT,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Nexperia TL431 - Adjustable precision shunt regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 128 |
|
$0.0737 / $0.0867 | Buy Now |
Part Details for TL431ASDT,215
TL431ASDT,215 CAD Models
TL431ASDT,215 Part Data Attributes
|
TL431ASDT,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TL431ASDT,215
NXP Semiconductors
TL431 family - Adjustable precision shunt regulator TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 82.58942127 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
Alternate Parts for TL431ASDT,215
This table gives cross-reference parts and alternative options found for TL431ASDT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431ASDT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TL431MSDT | Nexperia | Check for Price | Three Terminal Voltage Reference | TL431ASDT,215 vs TL431MSDT |
TL431ASDT | Nexperia | Check for Price | Three Terminal Voltage Reference | TL431ASDT,215 vs TL431ASDT |
TL431BSDT | Nexperia | Check for Price | Three Terminal Voltage Reference | TL431ASDT,215 vs TL431BSDT |
TL431BMFDT,215 | Nexperia | $0.1929 | TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin | TL431ASDT,215 vs TL431BMFDT,215 |
TL431BMSDT | Nexperia | Check for Price | Three Terminal Voltage Reference | TL431ASDT,215 vs TL431BMSDT |
TL431AQDBZTG4 | Texas Instruments | $0.3332 | Adjustable precision shunt regulator 3-SOT-23 -40 to 125 | TL431ASDT,215 vs TL431AQDBZTG4 |
TL432ASA-7 | Diodes Incorporated | $0.1164 | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, SOT-23, 3 PIN | TL431ASDT,215 vs TL432ASA-7 |
TL431AQDBZR | Rochester Electronics LLC | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | TL431ASDT,215 vs TL431AQDBZR |
TL431AQDBZRQ1 | Texas Instruments | $0.1938 | Automotive adjustable precision shunt regulator (pin layout: KRA) 3-SOT-23 -40 to 125 | TL431ASDT,215 vs TL431AQDBZRQ1 |