Part Details for KA431DTF by Fairchild Semiconductor Corporation
Overview of KA431DTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for KA431DTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8 | 3000 |
|
$0.1286 / $0.2967 | Buy Now |
|
Rochester Electronics | KA431 - Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 919 |
|
$0.1318 / $0.1550 | Buy Now |
Part Details for KA431DTF
KA431DTF CAD Models
KA431DTF Part Data Attributes
|
KA431DTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA431DTF
Fairchild Semiconductor Corporation
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 61.818 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.95 mm |
Alternate Parts for KA431DTF
This table gives cross-reference parts and alternative options found for KA431DTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA431DTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431AIMX | Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 3000-REEL | onsemi | KA431DTF vs LM431AIMX |
LM431BIM | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | KA431DTF vs LM431BIM |
ZR431N8 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, SOP-8 | Zetex / Diodes Inc | KA431DTF vs ZR431N8 |
LM431BCM/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO8, SO-8, Voltage Reference | National Semiconductor Corporation | KA431DTF vs LM431BCM/NOPB |
LM431BIMX | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | KA431DTF vs LM431BIMX |
ZR431N801 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, SOP-8 | Diodes Incorporated | KA431DTF vs ZR431N801 |
LM431CIMX | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | KA431DTF vs LM431CIMX |
LM431CIM | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | KA431DTF vs LM431CIM |
LM431AIMX/NOPB | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.495 V, PDSO8, SOIC-8, Voltage Reference | National Semiconductor Corporation | KA431DTF vs LM431AIMX/NOPB |
LM431ACMX | Adjustable/2.5 V, 2% Tolerance Shunt Regulator, 3000-REEL | onsemi | KA431DTF vs LM431ACMX |