Part Details for TL431AFDT by Nexperia
Overview of TL431AFDT by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TL431AFDT
TL431AFDT CAD Models
TL431AFDT Part Data Attributes
|
TL431AFDT
Nexperia
Buy Now
Datasheet
|
Compare Parts:
TL431AFDT
Nexperia
Three Terminal Voltage Reference
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | PROGRAMMABLE OUTPUT VOLTAGE UP TO 36 V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.52 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 2.495 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 82.589 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
Alternate Parts for TL431AFDT
This table gives cross-reference parts and alternative options found for TL431AFDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL431AFDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL431AQDBZR | Adjustable precision shunt regulator 3-SOT-23 -40 to 125 | Texas Instruments | TL431AFDT vs TL431AQDBZR |
TL431AQDBZRQ1 | Automotive adjustable precision shunt regulator (pin layout: KRA) 3-SOT-23 -40 to 125 | Texas Instruments | TL431AFDT vs TL431AQDBZRQ1 |
TL431BSDT | Three Terminal Voltage Reference | Nexperia | TL431AFDT vs TL431BSDT |
TL431BFDT,215 | TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin | Nexperia | TL431AFDT vs TL431BFDT,215 |
TL431AQDBZR | Three Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO3, GREEN, PLASTIC, SOT-23, 3 PIN | Rochester Electronics LLC | TL431AFDT vs TL431AQDBZR |
TL431SDT | Three Terminal Voltage Reference | Nexperia | TL431AFDT vs TL431SDT |
TL431AMFDT | Three Terminal Voltage Reference | Nexperia | TL431AFDT vs TL431AMFDT |
TL431AFDT,215 | TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin | Nexperia | TL431AFDT vs TL431AFDT,215 |
TL431BMFDT,215 | TL431 family - Adjustable precision shunt regulator@en-us TO-236 3-Pin | Nexperia | TL431AFDT vs TL431BMFDT,215 |
TL431AQDBZT | Adjustable precision shunt regulator 3-SOT-23 -40 to 125 | Texas Instruments | TL431AFDT vs TL431AQDBZT |