TDA7569BLVPD
STMicroelectronics
Description: 4 x 50 W differential power amplifier with full I<sup>2</sup>C diagnostics, high efficiency and low voltage operation

Overview of TDA7569BLVPD by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for TDA7569BLVPD by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 19X6264
Newark Audio Power |Stmicroelectronics TDA7569BLVPD Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # TDA7569BLVPD-ND
DigiKey IC AMP AB QUAD 50W POWERSO-36 Min Qty: 310 Lead time: 52 Weeks Container: Tube Temporarily Out of Stock
  • 310 $8.1932
$8.1932 Buy Now
DISTI # TDA7569BLVPD
Avnet Americas Audio Amp Speaker 4-CH Stereo 75W Class-AB 36-Pin PowerSO Tube - Rail/Tube (Alt: TDA7569BLVPD) RoHS: Compliant Min Qty: 310 Package Multiple: 310 Lead time: 52 Weeks, 0 Days Container: Tube 0
  • 310 $7.8735
  • 620 $7.7144
  • 1,240 $7.5553
  • 1,860 $7.3963
  • 2,480 $7.2372
  • 3,100 $7.0782
  • 31,000 $6.9191
$6.9191 / $7.8735 Buy Now
DISTI # 511-TDA7569BLVPD
Mouser Electronics Audio Amplifiers Lo-voltage operation efficiency (classSB RoHS: Compliant 0
  • 310 $8.3100
$8.3100 Order Now
STMicroelectronics 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation RoHS: Compliant Min Qty: 1 0
  • 310 $8.1400
$8.1400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 310 Package Multiple: 310 Lead time: 52 Weeks 0
  • 310 $7.3700
$7.3700 Buy Now

CAD Models for TDA7569BLVPD by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TDA7569BLVPD by STMicroelectronics

TDA7569BLVPD
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
52 Weeks
Samacsys Manufacturer
STMicroelectronics
Consumer IC Type
CLASS AB AUDIO AMPLIFIER
JESD-30 Code
R-PDSO-G36
JESD-609 Code
e3
Moisture Sensitivity Level
3
Number of Functions
4
Number of Terminals
36
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP36,.56
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Supply Current-Max
250 mA
Surface Mount
YES
Technology
BCDMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. TDA7569BLVPD
    STMicroelectronics
    4 x 50 W differential power amplifier with full I<sup>2</sup>C diagnostics, high efficiency and low voltage operation
    VS

Alternate Parts for TDA7569BLVPD

This table gives cross-reference parts and alternative options found for TDA7569BLVPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7569BLVPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TDA7569BLVPDTR 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation STMicroelectronics TDA7569BLVPD vs TDA7569BLVPDTR
Part Number Description Manufacturer Compare
TDA7569LVPDTR 75W, 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO36, ROHS COMPLIANT PACKAGE, 36 PIN STMicroelectronics TDA7569BLVPD vs TDA7569LVPDTR
TDA7569LV 75W, 1 CHANNEL, AUDIO PREAMPLIFIER, ZFM27, ROHS COMPLIANT PACKAGE, 27 PIN STMicroelectronics TDA7569BLVPD vs TDA7569LV
TDA7569LVPD 75W, 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO36, ROHS COMPLIANT PACKAGE, 36 PIN STMicroelectronics TDA7569BLVPD vs TDA7569LVPD
TDA7569BLVSMTR 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation STMicroelectronics TDA7569BLVPD vs TDA7569BLVSMTR
TDA7569BDLVPDTR 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation STMicroelectronics TDA7569BLVPD vs TDA7569BDLVPDTR
TDA7569BLV 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation STMicroelectronics TDA7569BLVPD vs TDA7569BLV
TDA7569BLVPDTR 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation STMicroelectronics TDA7569BLVPD vs TDA7569BLVPDTR

Related Parts for TDA7569BLVPD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA7569BLVPD by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA7569BLVPD by STMicroelectronics

  • Please alert me when TDA7569BLVPD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TDA7569BLVPD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA7569BLVPD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TDA7569BLVPD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA7569BLVPD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA7569BLVPD by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: