Part Details for TDA7569LVPD by STMicroelectronics
Overview of TDA7569LVPD by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TDA7569LVPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ0005
|
Newark | Audio Power |Stmicroelectronics TDA7569LVPD Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-TDA7569LVPD-ND
|
DigiKey | DISCRETE Min Qty: 310 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7456 | Buy Now |
DISTI #
TDA7569LVPD
|
Avnet Americas | Audio Amplifier Speaker 4-Channel 50W Class-SB 36-Pin PowerSO Tube - Rail/Tube (Alt: TDA7569LVPD) Min Qty: 310 Package Multiple: 310 Container: Tube | 0 |
|
$8.9575 / $10.1930 | Buy Now |
DISTI #
511-TDA7569LVPD
|
Mouser Electronics | Audio Amplifiers PowerSO 36 .43 SLUG UP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 310 Package Multiple: 310 | 0 |
|
$8.3800 | Buy Now |
DISTI #
TDA7569LVPD
|
Avnet Americas | Audio Amplifier Speaker 4-Channel 50W Class-SB 36-Pin PowerSO Tube - Rail/Tube (Alt: TDA7569LVPD) Min Qty: 310 Package Multiple: 310 Container: Tube | 0 |
|
$8.9575 / $10.1930 | Buy Now |
Part Details for TDA7569LVPD
TDA7569LVPD CAD Models
TDA7569LVPD Part Data Attributes:
|
TDA7569LVPD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7569LVPD
STMicroelectronics
75W, 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO36, ROHS COMPLIANT PACKAGE, 36 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT PACKAGE, 36 PIN | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Harmonic Distortion | 0.05% | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 75 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 3.41 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 11 mm |
Alternate Parts for TDA7569LVPD
This table gives cross-reference parts and alternative options found for TDA7569LVPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7569LVPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7569LVPDTR | 75W, 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO36, ROHS COMPLIANT PACKAGE, 36 PIN | STMicroelectronics | TDA7569LVPD vs TDA7569LVPDTR |