-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 x 50 W differential power amplifier with full I<sup>2</sup>C diagnostics, high efficiency and low voltage operation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6265
|
Newark | Audio Power |Stmicroelectronics TDA7569BLVPDTR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-TDA7569BLVPDTRCT-ND
|
DigiKey | IC AMP AB QUAD 50W POWERSO-36 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
598 In Stock |
|
$7.1222 / $11.2500 | Buy Now |
DISTI #
TDA7569BLVPDTR
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 75W Class-AB 36-Pin PowerSO T/R - Tape and Reel (Alt: TDA7569BLVPDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.9191 / $7.8735 | Buy Now |
DISTI #
511-TDA7569BLVPDTR
|
Mouser Electronics | Audio Amplifiers Lo-voltage operation efficiency (classSB RoHS: Compliant | 0 |
|
$7.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$6.4700 | Buy Now |
DISTI #
TDA7569BLVPDTR
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 75W Class-AB 36-Pin PowerSO T/R - Tape and Reel (Alt: TDA7569BLVPDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$6.9191 / $7.8735 | Buy Now |
|
Ameya Holding Limited | 598 |
|
RFQ | ||
DISTI #
TDA7569BLVPDTR
|
Avnet Silica | Audio Amp Speaker 4-CH Stereo 75W Class-AB 36-Pin PowerSO T/R (Alt: TDA7569BLVPDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC AMP AB QUAD 50W POWERSO-36 / Amplifier IC 4-Channel (Quad) Class AB PowerSO-36 | 16896 |
|
RFQ | |
DISTI #
TDA7569BLVPDTR
|
EBV Elektronik | Audio Amp Speaker 4-CH Stereo 75W Class-AB 36-Pin PowerSO T/R (Alt: TDA7569BLVPDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA7569BLVPDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7569BLVPDTR
STMicroelectronics
4 x 50 W differential power amplifier with full I<sup>2</sup>C diagnostics, high efficiency and low voltage operation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 250 mA | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for TDA7569BLVPDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7569BLVPDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7569LVPDTR | 75W, 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO36, ROHS COMPLIANT PACKAGE, 36 PIN | STMicroelectronics | TDA7569BLVPDTR vs TDA7569LVPDTR |
TDA7569LV | 75W, 1 CHANNEL, AUDIO PREAMPLIFIER, ZFM27, ROHS COMPLIANT PACKAGE, 27 PIN | STMicroelectronics | TDA7569BLVPDTR vs TDA7569LV |
TDA7569BLVH | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569BLVPDTR vs TDA7569BLVH |
TDA7569BDLVPDTR | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569BLVPDTR vs TDA7569BDLVPDTR |
TDA7569BDLVPD | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569BLVPDTR vs TDA7569BDLVPD |
TDA7569BLV | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569BLVPDTR vs TDA7569BLV |