TDA7569BLVPD vs TDA7569BLVPDTR feature comparison

TDA7569BLVPD STMicroelectronics

Buy Now Datasheet

TDA7569BLVPDTR STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 52 Weeks 15 Weeks
Samacsys Manufacturer STMicroelectronics STMicroelectronics
Consumer IC Type CLASS AB AUDIO AMPLIFIER CLASS AB AUDIO AMPLIFIER
JESD-30 Code R-PDSO-G36 R-PDSO-G36
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Number of Functions 4 4
Number of Terminals 36 36
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP36,.56 SSOP36,.56
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Supply Current-Max 250 mA 250 mA
Surface Mount YES YES
Technology BCDMOS BCDMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 3 2

Compare TDA7569BLVPD with alternatives

Compare TDA7569BLVPDTR with alternatives