Part Details for TDA7569BDLVPDTR by STMicroelectronics
Overview of TDA7569BDLVPDTR by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7569BDLVPDTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X6263
|
Newark | Audio Power |Stmicroelectronics TDA7569BDLVPDTR Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TDA7569BDLVPDTR-ND
|
DigiKey | IC AMP AB QUAD 50W POWERSO-36 Min Qty: 600 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8610 / $8.5702 | Buy Now |
DISTI #
TDA7569BDLVPDTR
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 75W Class-SB 36-Pin PowerSO T/R - Tape and Reel (Alt: TDA7569BDLVPDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$7.6369 / $8.6902 | Buy Now |
DISTI #
511-TDA7569BDLVPDTR
|
Mouser Electronics | Audio Amplifiers Lo-voltage operation efficiency (classSB RoHS: Compliant | 0 |
|
$8.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 | 0 |
|
$7.1400 | Buy Now |
DISTI #
71205360
|
Verical | Audio Amp Speaker 4-CH Stereo 50W Class-SB Automotive AEC-Q100 36-Pin PowerSO Slug Up T/R Min Qty: 600 Package Multiple: 600 Date Code: 2338 | Americas - 600 |
|
$7.9848 / $8.6951 | Buy Now |
DISTI #
TDA7569BDLVPDTR
|
Avnet Americas | Audio Amp Speaker 4-CH Stereo 75W Class-SB 36-Pin PowerSO T/R - Tape and Reel (Alt: TDA7569BDLVPDTR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$7.6369 / $8.6902 | Buy Now |
Part Details for TDA7569BDLVPDTR
TDA7569BDLVPDTR CAD Models
TDA7569BDLVPDTR Part Data Attributes:
|
TDA7569BDLVPDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7569BDLVPDTR
STMicroelectronics
4 x 50 W differential power amplifier with full I<sup>2</sup>C diagnostics, high efficiency and low voltage operation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) - reflowed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TDA7569BDLVPDTR
This table gives cross-reference parts and alternative options found for TDA7569BDLVPDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7569BDLVPDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7569BDLVPD | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569BDLVPDTR vs TDA7569BDLVPD |