Part Details for TDA7569LVPDTR by STMicroelectronics
Overview of TDA7569LVPDTR by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TDA7569LVPDTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-TDA7569LVPDTR-ND
|
DigiKey | DISCRETE Min Qty: 600 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0523 | Buy Now |
DISTI #
TDA7569LVPDTR
|
Avnet Americas | Audio Amplifier Speaker 4-Channel 50W Class-SB 36-Pin PowerSO T/R - Tape and Reel (Alt: TDA7569LVPDTR) Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$8.9575 / $10.1930 | Buy Now |
DISTI #
511-TDA7569LVPDTR
|
Mouser Electronics | Audio Amplifiers PowerSO 36 .43 SLUG UP RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 | 0 |
|
$8.3800 | Buy Now |
DISTI #
TDA7569LVPDTR
|
Avnet Americas | Audio Amplifier Speaker 4-Channel 50W Class-SB 36-Pin PowerSO T/R - Tape and Reel (Alt: TDA7569LVPDTR) Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$8.9575 / $10.1930 | Buy Now |
Part Details for TDA7569LVPDTR
TDA7569LVPDTR CAD Models
TDA7569LVPDTR Part Data Attributes:
|
TDA7569LVPDTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7569LVPDTR
STMicroelectronics
75W, 1 CHANNEL, AUDIO PREAMPLIFIER, PDSO36, ROHS COMPLIANT PACKAGE, 36 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT PACKAGE, 36 PIN | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Consumer IC Type | AUDIO PREAMPLIFIER | |
Harmonic Distortion | 0.05% | |
JESD-30 Code | R-PDSO-G36 | |
Length | 15.7 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 75 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 3.41 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 11 mm |
Alternate Parts for TDA7569LVPDTR
This table gives cross-reference parts and alternative options found for TDA7569LVPDTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7569LVPDTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7569LV | 75W, 1 CHANNEL, AUDIO PREAMPLIFIER, ZFM27, ROHS COMPLIANT PACKAGE, 27 PIN | STMicroelectronics | TDA7569LVPDTR vs TDA7569LV |
TDA7569BLVH | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569LVPDTR vs TDA7569BLVH |
TDA7569BLVPDTR | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569LVPDTR vs TDA7569BLVPDTR |
TDA7569BDLVPDTR | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569LVPDTR vs TDA7569BDLVPDTR |
TDA7569BDLVPD | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569LVPDTR vs TDA7569BDLVPD |
TDA7569BLV | 4 x 50 W differential power amplifier with full I2C diagnostics, high efficiency and low voltage operation | STMicroelectronics | TDA7569LVPDTR vs TDA7569BLV |